Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 2.54 Ω impedance at 25 MHz, 9.44 Ω impedance at 100
- RS Stock No.:
- 223-4827
- Mfr. Part No.:
- BLF03VK221SNGD
- Manufacturer:
- Murata
Subtotal (1 reel of 15000 units)*
€630.00
(exc. VAT)
€780.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.042 | €630.00 |
*price indicative
- RS Stock No.:
- 223-4827
- Mfr. Part No.:
- BLF03VK221SNGD
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0201 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 2.54Ω | |
| Impedance at 50 MHz | 4.99Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 9.44Ω | |
| Impedance at 300 MHz | 20.5Ω | |
| Impedance at 1 GHz | 42Ω | |
| Current Rating | 500mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 600μm | |
| Depth | 300μm | |
| Height | 300μm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum DC Resistance | 155mΩ | |
| Application | EMI Suppression Filter | |
| Automotive Standard | No | |
| Series | BLF03 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0201 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 2.54Ω | ||
Impedance at 50 MHz 4.99Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 9.44Ω | ||
Impedance at 300 MHz 20.5Ω | ||
Impedance at 1 GHz 42Ω | ||
Current Rating 500mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 600μm | ||
Depth 300μm | ||
Height 300μm | ||
Standards/Approvals RoHS, REACH | ||
Maximum DC Resistance 155mΩ | ||
Application EMI Suppression Filter | ||
Automotive Standard No | ||
Series BLF03 | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The Murata BLF03VK series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It is designed to have high impedance at 5GHz and can be used for immunity measures up to 5GHz.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 9.44 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 2.81 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
