Murata Ferrite Bead 400 μm (Solder) (0201) (Chip Ferrite Bead), 111 Ω impedance at 25 MHz, 247 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4826
- Mfr. Part No.:
- BLF03JD421GZED
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-4826
- Mfr. Part No.:
- BLF03JD421GZED
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0201 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 111Ω | |
| Impedance at 50 MHz | 185Ω | |
| Packaging | Taping and Bulk | |
| Impedance at 100 MHz | 247Ω | |
| Impedance at 300 MHz | 378Ω | |
| Impedance at 1 GHz | 384Ω | |
| Current Rating | 480mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 600μm | |
| Height | 400μm | |
| Maximum DC Resistance | 0.38Ω | |
| Depth | 300μm | |
| Standards/Approvals | AEC-Q200 | |
| Series | BLF03JD_GZ | |
| Application | Automotive Electronics | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0201 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 111Ω | ||
Impedance at 50 MHz 185Ω | ||
Packaging Taping and Bulk | ||
Impedance at 100 MHz 247Ω | ||
Impedance at 300 MHz 378Ω | ||
Impedance at 1 GHz 384Ω | ||
Current Rating 480mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 600μm | ||
Height 400μm | ||
Maximum DC Resistance 0.38Ω | ||
Depth 300μm | ||
Standards/Approvals AEC-Q200 | ||
Series BLF03JD_GZ | ||
Application Automotive Electronics | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The Murata BLF03JD series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It is designed to have high impedance at 700MHz to 1GHz which is suitable for immunity noise suppression for GSM band.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.4 mm (Solder) (0201) (Chip Ferrite Bead) 247 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
