Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 553 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4842
- Mfr. Part No.:
- BLM03HG102SH1D
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€1.20
(exc. VAT)
€1.50
(inc. VAT)
In Stock
- 14,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | €0.012 | €1.20 |
| 500 - 900 | €0.011 | €1.10 |
| 1000 - 1900 | €0.009 | €0.90 |
| 2000 - 4900 | €0.009 | €0.90 |
| 5000 + | €0.007 | €0.70 |
*price indicative
- RS Stock No.:
- 223-4842
- Mfr. Part No.:
- BLM03HG102SH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 25 MHz | 553Ω | |
| Impedance at 50 MHz | 761Ω | |
| Impedance at 100 MHz | 1000Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 1380Ω | |
| Impedance at 1 GHz | 1800Ω | |
| Current Rating | 125mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 300μm | |
| Length | 600μm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum DC Resistance | 2.6Ω | |
| Material | Ferrite | |
| Application | EMI Suppression Filter | |
| Series | BLM03 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 25 MHz 553Ω | ||
Impedance at 50 MHz 761Ω | ||
Impedance at 100 MHz 1000Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 1380Ω | ||
Impedance at 1 GHz 1800Ω | ||
Current Rating 125mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 300μm | ||
Length 600μm | ||
Standards/Approvals RoHS, REACH | ||
Maximum DC Resistance 2.6Ω | ||
Material Ferrite | ||
Application EMI Suppression Filter | ||
Series BLM03 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Murata BLM03HG series chip ferrite bead has horizontal winding inner coil structure which enables low storage capacitance. It is used in intra-system EMC in cellular phones, EMI counter measure of cellular phones, keyed carrier noise counter measure for cellular phones, EMI counter measure of NotePC/MID, and DSC
Effective in LTE range up to 2.6GHz from 700MHz
Small size
Related links
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 9.44 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
