Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 2.54 Ω impedance at 25 MHz, 9.44 Ω impedance at 100
- RS Stock No.:
- 223-4828
- Mfr. Part No.:
- BLF03VK221SNGD
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€6.80
(exc. VAT)
€8.40
(inc. VAT)
In Stock
- 13,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | €0.068 | €6.80 |
| 500 - 900 | €0.065 | €6.50 |
| 1000 - 1900 | €0.061 | €6.10 |
| 2000 - 4900 | €0.045 | €4.50 |
| 5000 + | €0.044 | €4.40 |
*price indicative
- RS Stock No.:
- 223-4828
- Mfr. Part No.:
- BLF03VK221SNGD
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0201 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 2.54Ω | |
| Impedance at 50 MHz | 4.99Ω | |
| Impedance at 100 MHz | 9.44Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 20.5Ω | |
| Impedance at 1 GHz | 42Ω | |
| Current Rating | 500mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 300μm | |
| Depth | 300μm | |
| Maximum DC Resistance | 155mΩ | |
| Length | 600μm | |
| Series | BLF03 | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Application | EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0201 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 2.54Ω | ||
Impedance at 50 MHz 4.99Ω | ||
Impedance at 100 MHz 9.44Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 20.5Ω | ||
Impedance at 1 GHz 42Ω | ||
Current Rating 500mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Height 300μm | ||
Depth 300μm | ||
Maximum DC Resistance 155mΩ | ||
Length 600μm | ||
Series BLF03 | ||
Automotive Standard No | ||
Material Ferrite | ||
Application EMI Suppression Filter | ||
- COO (Country of Origin):
- JP
The Murata BLF03VK series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It is designed to have high impedance at 5GHz and can be used for immunity measures up to 5GHz.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 9.44 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 2.81 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
