Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 85.4 Ω impedance at 25 MHz, 400 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4840
- Mfr. Part No.:
- BLM03HB401SZ1D
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-4840
- Mfr. Part No.:
- BLM03HB401SZ1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 25 MHz | 85.4Ω | |
| Impedance at 50 MHz | 173Ω | |
| Packaging | 8mm wide Paper Tape | |
| Impedance at 100 MHz | 400Ω | |
| Impedance at 300 MHz | 961Ω | |
| Impedance at 1 GHz | 1850Ω | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 300μm | |
| Length | 600μm | |
| Application | Automotive Electronics | |
| Automotive Standard | AEC-Q200 | |
| Series | BLM03H_Z | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 25 MHz 85.4Ω | ||
Impedance at 50 MHz 173Ω | ||
Packaging 8mm wide Paper Tape | ||
Impedance at 100 MHz 400Ω | ||
Impedance at 300 MHz 961Ω | ||
Impedance at 1 GHz 1850Ω | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Height 300μm | ||
Length 600μm | ||
Application Automotive Electronics | ||
Automotive Standard AEC-Q200 | ||
Series BLM03H_Z | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The Murata BLM03HB series chip ferrite bead has horizontal winding inner coil structure which enables low storage capacitance. It is used in intra-system EMC in cellular phones, EMI counter measure of cellular phones, keyed carrier noise counter measure for cellular phones, EMI counter measure of NotePC/MID, and DSC
Effective in LTE range up to 2.6GHz from 700MHz
Small size
Related links
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 9.44 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
