Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 553 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz,

Subtotal (1 reel of 15000 units)*

€135.00

(exc. VAT)

€165.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +€0.009€135.00

*price indicative

RS Stock No.:
223-4841
Mfr. Part No.:
BLM03HG102SH1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0201

Product Type

Ferrite Bead

Impedance at 25 MHz

553Ω

Impedance at 50 MHz

761Ω

Impedance at 100 MHz

1000Ω

Packaging

Tape & Reel

Impedance at 300 MHz

1380Ω

Impedance at 1 GHz

1800Ω

Current Rating

125mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

600μm

Standards/Approvals

RoHS, REACH

Maximum DC Resistance

2.6Ω

Height

300μm

Material

Ferrite

Application

EMI Suppression Filter

Automotive Standard

AEC-Q200

Series

BLM03

COO (Country of Origin):
JP
The Murata BLM03HG series chip ferrite bead has horizontal winding inner coil structure which enables low storage capacitance. It is used in intra-system EMC in cellular phones, EMI counter measure of cellular phones, keyed carrier noise counter measure for cellular phones, EMI counter measure of NotePC/MID, and DSC

Effective in LTE range up to 2.6GHz from 700MHz

Small size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy