Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 394 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,

Subtotal (1 reel of 10000 units)*

€580.00

(exc. VAT)

€710.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.058€580.00

*price indicative

RS Stock No.:
223-4868
Mfr. Part No.:
BLM15HG601BH1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Impedance at 25 MHz

394Ω

Impedance at 50 MHz

475Ω

Packaging

Taping

Impedance at 100 MHz

600Ω

Impedance at 300 MHz

767Ω

Impedance at 1 GHz

1000Ω

Current Rating

20mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q200

Length

1mm

Height

500μm

Maximum DC Resistance

0.7Ω

Depth

500μm

Series

BLM15H_BH

Material

Ferrite

Automotive Standard

AEC-Q200

Application

Automotive Electronics

COO (Country of Origin):
JP
The Murata BLM15HG series chip ferrite bead has excellent frequency impedance characteristics. It is suitable for noise suppression in 1GHz or higher frequency. It can be used in high current circuits due to its low DC resistance. It has impedance of 600 ohm.

No Lead production using Ni+Sn plating in termination

Operating temperature range from -55 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy