Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 469 Ω impedance at 25 MHz, 1800 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4863
- Mfr. Part No.:
- BLM15HD182BH1D
- Manufacturer:
- Murata
Subtotal (1 reel of 10000 units)*
€800.00
(exc. VAT)
€1,000.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.08 | €800.00 |
*price indicative
- RS Stock No.:
- 223-4863
- Mfr. Part No.:
- BLM15HD182BH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 469Ω | |
| Impedance at 50 MHz | 1040Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1800Ω | |
| Impedance at 300 MHz | 2870Ω | |
| Impedance at 1 GHz | 2700Ω | |
| Current Rating | 20mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum DC Resistance | 2Ω | |
| Depth | 500μm | |
| Application | EMI Suppression Filter | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Series | BLM15 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 469Ω | ||
Impedance at 50 MHz 1040Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1800Ω | ||
Impedance at 300 MHz 2870Ω | ||
Impedance at 1 GHz 2700Ω | ||
Current Rating 20mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, REACH | ||
Length 1mm | ||
Height 500μm | ||
Maximum DC Resistance 2Ω | ||
Depth 500μm | ||
Application EMI Suppression Filter | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Series BLM15 | ||
- COO (Country of Origin):
- JP
The Murata BLM15HD series chip ferrite bead has excellent frequency impedance characteristics. It is suitable for noise suppression in 1GHz or higher frequency. It can be used in high current circuits due to its low DC resistance. It has impedance of 1800 ohm.
No Lead production using Ni+Sn plating in termination
Operating temperature range from -55 °C to 125 °C
Related links
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1800 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 80 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
