Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 394 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4869
- Mfr. Part No.:
- BLM15HG601BH1D
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€9.20
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- 49,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | €0.092 | €9.20 |
| 500 - 900 | €0.087 | €8.70 |
| 1000 - 1900 | €0.082 | €8.20 |
| 2000 - 4900 | €0.08 | €8.00 |
| 5000 + | €0.075 | €7.50 |
*price indicative
- RS Stock No.:
- 223-4869
- Mfr. Part No.:
- BLM15HG601BH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 25 MHz | 394Ω | |
| Impedance at 50 MHz | 475Ω | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Taping | |
| Impedance at 300 MHz | 767Ω | |
| Impedance at 1 GHz | 1000Ω | |
| Current Rating | 20mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Resistance | 0.7Ω | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | AEC-Q200 | |
| Depth | 500μm | |
| Series | BLM15H_BH | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Application | Automotive Electronics | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 25 MHz 394Ω | ||
Impedance at 50 MHz 475Ω | ||
Impedance at 100 MHz 600Ω | ||
Packaging Taping | ||
Impedance at 300 MHz 767Ω | ||
Impedance at 1 GHz 1000Ω | ||
Current Rating 20mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Resistance 0.7Ω | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals AEC-Q200 | ||
Depth 500μm | ||
Series BLM15H_BH | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Application Automotive Electronics | ||
- COO (Country of Origin):
- JP
The Murata BLM15HG series chip ferrite bead has excellent frequency impedance characteristics. It is suitable for noise suppression in 1GHz or higher frequency. It can be used in high current circuits due to its low DC resistance. It has impedance of 600 ohm.
No Lead production using Ni+Sn plating in termination
Operating temperature range from -55 °C to 125 °C
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1800 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 900 Ω impedance at 1 GHz
