Fair-Rite Ferrite Bead 11.8 mm (Through Hole), 224 Ω impedance at 25 MHz, 372 Ω impedance at 100 MHz

Subtotal (1 box of 1048 units)*

€721.02

(exc. VAT)

€886.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1048 +€0.688€721.02

*price indicative

RS Stock No.:
255-5138
Mfr. Part No.:
2944778301
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Bead

Impedance at 25 MHz

224Ω

Impedance at 100 MHz

372Ω

Packaging

Bulk

Mount Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

11.8mm

Standards/Approvals

RoHS

Length

11.2mm

Depth

11.2mm

Automotive Standard

No

Material

Ferrite

COO (Country of Origin):
CN
The Fair-Rite radial lead wire wound bead. Wires are oxygen free high conductivity copper with 100% matte tin plating over a nickel undercoating. Wires on TOP of the beads are covered with a layer of epoxy.

Operating temperature is -55 °C to 125 °C

It is MADE from material 44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy