Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection), 90 Ω impedance at 25 MHz, 220 Ω impedance at 100

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-5784
Mfr. Part No.:
MH1608-221T
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

90Ω

Impedance at 50 MHz

150Ω

Packaging

Reel

Impedance at 100 MHz

220Ω

Impedance at 300 MHz

280Ω

Current Rating

2.3A

Sub Type

EMI Filter & Protection

Mount Type

Surface

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

1.6mm

Maximum DC Resistance

50mΩ

Depth

0.7mm

Height

0.8mm

Automotive Standard

No

Series

MH

Application

Power Supplies, Ic Power Line, Signal Line

Material

Ferrite

COO (Country of Origin):
CN
The Bourns Electronics MH1608 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 5.0 ampere maximum IDC.

Compact size

High current

Wide impedance range

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy