Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection), 45 Ω impedance at 25 MHz, 80 Ω impedance at 100
- RS Stock No.:
- 262-9169
- Mfr. Part No.:
- MH4532-800Y
- Manufacturer:
- Bourns
Subtotal (1 reel of 1000 units)*
€329.00
(exc. VAT)
€405.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.329 | €329.00 |
*price indicative
- RS Stock No.:
- 262-9169
- Mfr. Part No.:
- MH4532-800Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Package Type | 1812 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 45Ω | |
| Impedance at 50 MHz | 60Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 80Ω | |
| Impedance at 300 MHz | 100Ω | |
| Current Rating | 6A | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Maximum DC Resistance | 10mΩ | |
| Depth | 3.4mm | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Series | MH | |
| Automotive Standard | No | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type 1812 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 45Ω | ||
Impedance at 50 MHz 60Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 80Ω | ||
Impedance at 300 MHz 100Ω | ||
Current Rating 6A | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Maximum DC Resistance 10mΩ | ||
Depth 3.4mm | ||
Length 4.5mm | ||
Standards/Approvals RoHS | ||
Series MH | ||
Automotive Standard No | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The Bourns high current chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 1300 Ω impedance at
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 130 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (EMI Filter & Protection) 150 Ω impedance at 100 MHz,
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 80 Ω impedance at 100
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (1812) (EMI Suppression), 680 Ω impedance at 100 MHz
