Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection), 31 Ω impedance at 25 MHz, 80 Ω impedance at 100

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€2.20

(exc. VAT)

€2.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.022€2.20
1000 +€0.015€1.50

*price indicative

Packaging Options:
RS Stock No.:
259-5776
Mfr. Part No.:
MH1005-800Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Ferrite Bead

Package Type

0402

Impedance at 25 MHz

31Ω

Impedance at 50 MHz

47Ω

Packaging

Reel

Impedance at 100 MHz

80Ω

Impedance at 300 MHz

105Ω

Current Rating

2.3A

Mount Type

Surface

Sub Type

EMI Filter & Protection

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Maximum DC Resistance

38mΩ

Length

1mm

Depth

550μm

Height

500μm

Application

Ic Power Line, Power Supplies, Signal Line

Material

Ferrite

Automotive Standard

No

Series

MH

COO (Country of Origin):
CN
The Bourns Electronics MH1005 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 3.0 ampere maximum IDC.

Compact size

High current

Wide impedance range

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy