Wurth Elektronik Ferrite Bead, 3.2 x 1.6 x 1.1mm (1206 (3216M))

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
358-6759
Mfr. Part No.:
742792151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

1206 (3216M)

Current Rating

300mA

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Application

General Electronics

Maximum DC Resistance

300mΩ

Series

WE-CBF

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy