Wurth Elektronik Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 70Ω impedance at 100 MHz
- RS Stock No.:
- 163-3223
- Mfr. Part No.:
- 742792151
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-3223
- Mfr. Part No.:
- 742792151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1206 (3216M) | |
| Impedance at 100 MHz | 70Ω | |
| Current Rating | 300mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Maximum DC Resistance | 300mΩ | |
| Application | General Electronics | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1206 (3216M) | ||
Impedance at 100 MHz 70Ω | ||
Current Rating 300mA | ||
Type Chip Ferrite Bead | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Maximum DC Resistance 300mΩ | ||
Application General Electronics | ||
- COO (Country of Origin):
- TW

Related links
- Wurth Elektronik Ferrite Bead, 3.2 x 1.6 x 1.1mm (1206 (3216M))
- Murata Ferrite Bead (Chip Bead) 600Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead) 350 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead), 400 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Chip Ferrite Bead) 1200Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 110Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 220Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 22Ω impedance at 100 MHz
