Fair-Rite Ferrite Bead, 3.5 (Dia.) x 4.45mm (Axial), 61Ω impedance at 25 MHz
- RS Stock No.:
- 467-3292
- Mfr. Part No.:
- 2743001112
- Manufacturer:
- Fair-Rite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-3292
- Mfr. Part No.:
- 2743001112
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Package Type | Axial | |
| Impedance at 25 MHz | 61Ω | |
| Type | Bead | |
| Dimensions | 3.5 (Dia.) x 4.45mm | |
| Length | 4.45mm | |
| Diameter | 3.5mm | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Package Type Axial | ||
Impedance at 25 MHz 61Ω | ||
Type Bead | ||
Dimensions 3.5 (Dia.) x 4.45mm | ||
Length 4.45mm | ||
Diameter 3.5mm | ||
Application EMI Suppression | ||
Related links
- Fair-Rite Ferrite Bead 61Ω impedance at 25 MHz
- Fair-Rite Ferrite Bead 145Ω impedance at 25 MHz
- Fair-Rite Ferrite Bead 65Ω impedance at 25 MHz, 100Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 780Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead) 133 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 11.8 mm (Through Hole) 372 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead), 56 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (1206), 50 Ω impedance at 100 MHz
