Taiyo Yuden High Current Chip Power Line Bead, 3.2 x 1.6 x 1.1mm (1206 (3216M))
- RS Stock No.:
- 755-5670P
- Mfr. Part No.:
- FBMJ3216HS480NT
- Manufacturer:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 755-5670P
- Mfr. Part No.:
- FBMJ3216HS480NT
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Package Type | 1206 (3216M) | |
| Type | Ferrite Bead | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Application | Automotive, Computer Peripherals, Differential Transmission Line, High Frequency Noise Counter, Power Line Radiated and Conducted Noise, Waveform Correction of Digital Signals | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Package Type 1206 (3216M) | ||
Type Ferrite Bead | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Application Automotive, Computer Peripherals, Differential Transmission Line, High Frequency Noise Counter, Power Line Radiated and Conducted Noise, Waveform Correction of Digital Signals | ||
Material Ferrite | ||
- COO (Country of Origin):
- PH
Related links
- Taiyo Yuden High Current Chip Power Line Bead, 3.2 x 1.6 x 1.1mm (1206 (3216M))
- Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M))
- Wurth Elektronik Ferrite Bead (Chip Ferrite Bead) 70Ω impedance at 100 MHz
- Taiyo Yuden High Current Chip Power Line Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M))
- Wurth Elektronik Ferrite Bead, 3.2 x 1.6 x 1.1mm (1206 (3216M))
- Taiyo Yuden High Current Chip Power Line Bead, 2 x 1.25 x 0.85mm (0805 (2012M))
- Murata Ferrite Bead (Chip Bead) 600Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead (Chip Bead) 220Ω impedance at 100 MHz
