Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Suppression Bead), 80 Ω impedance at 100 MHz
- RS Stock No.:
- 863-0860
- Distrelec Article No.:
- 304-44-943
- Mfr. Part No.:
- 74279220800
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €0.238 | €2.38 | - |
| 100 - 490 | €0.197 | €1.97 | 17% |
| 500 - 990 | €0.163 | €1.63 | 31% |
| 1000 - 3990 | €0.155 | €1.55 | 34% |
| 4000 + | €0.149 | €1.49 | 37% |
*price indicative
- RS Stock No.:
- 863-0860
- Distrelec Article No.:
- 304-44-943
- Mfr. Part No.:
- 74279220800
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 80Ω | |
| Current Rating | 4A | |
| Mount Type | Surface | |
| Sub Type | Suppression Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 900μm | |
| Maximum DC Resistance | 18mΩ | |
| Height | 1.2mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Length | 2mm | |
| Series | WE-MPSB | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Application | High Current, DC Converter, Power Supplies | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 80Ω | ||
Current Rating 4A | ||
Mount Type Surface | ||
Sub Type Suppression Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 900μm | ||
Maximum DC Resistance 18mΩ | ||
Height 1.2mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Length 2mm | ||
Series WE-MPSB | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Application High Current, DC Converter, Power Supplies | ||
- COO (Country of Origin):
- TW
EMI Multilayer Power Suppression Bead - WE-MPSB Series
Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A
Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
Related links
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Power Suppression Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Ferrite Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 400Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm 1.2 mm (0805) (EMI Suppression), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm 1.2 mm (0805) (EMI Suppression), 220 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 330 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 600 Ω impedance at 100 MHz
