Wurth Elektronik Ferrite Sleeve for use with EMI Suppression
- RS Stock No.:
- 332-140
- Mfr. Part No.:
- 782013110508
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 30 units)*
€117.09
(exc. VAT)
€144.03
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 - 90 | €3.903 | €117.09 |
| 120 + | €3.708 | €111.24 |
*price indicative
- RS Stock No.:
- 332-140
- Mfr. Part No.:
- 782013110508
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| For Use With | EMI Suppression | |
| Standards/Approvals | Conform or EC1907/2006, 2011/65/EU&2015/863 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
For Use With EMI Suppression | ||
Standards/Approvals Conform or EC1907/2006, 2011/65/EU&2015/863 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Axial EMI Suppression Ferrite is designed for effective electromagnetic interference (EMI) suppression in cable applications. It is Ideal for use in automotive and electronic devices, offering high reliability and halogen-free construction.
Suitable for AWG26 cables
REACH Approved
Halogen Free
Effective axial design to mitigate high frequency interference
Related links
- Wurth Elektronik Ferrite Sleeve for use with EMI Suppression
- Wurth Elektronik Ferrite Ring EMI Suppression 28.5 mm, For: EMI Suppression 12.8 mm ID 26.6 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite Coaxial Cable Wrapping
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.5 mm Multiconductor Wire,
- Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 1.6 mm ID 4.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 0.76 mm ID 2.5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 10 mm, For: EMI Suppression 10 mm ID 10 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 10.7 mm ID 12.7 mm OD
