Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 10.7 mm ID 12.7 mm OD
- RS Stock No.:
- 788-0229
- Distrelec Article No.:
- 304-31-221
- Mfr. Part No.:
- 74270181
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 5 units)*
€4.74
(exc. VAT)
€5.83
(inc. VAT)
In Stock
- Plus 315 unit(s) shipping from 23 November 2026
- Plus 1,425 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | €0.948 | €4.74 |
*price indicative
- RS Stock No.:
- 788-0229
- Distrelec Article No.:
- 304-31-221
- Mfr. Part No.:
- 74270181
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | EMI Suppression | |
| Minimum Frequency | 25MHz | |
| Material | 4W1500 | |
| Height | 12.7mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 10.7mm | |
| Outside Diameter | 12.7mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | WE-TOF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application EMI Suppression | ||
Minimum Frequency 25MHz | ||
Material 4W1500 | ||
Height 12.7mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 10.7mm | ||
Outside Diameter 12.7mm | ||
Standards/Approvals REACH, RoHS | ||
Series WE-TOF | ||
- COO (Country of Origin):
- TW
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 10.7 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 20.8 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
- Fair-Rite Ferrite Ring Toroid Core 12.7 mm 7.9 mm ID 12.7 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 7.9 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 7.5 mm, For: EMI Suppression 25.4 mm ID 7.5 mm OD
