Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 20.7 mm OD
- RS Stock No.:
- 332-370
- Distrelec Article No.:
- 304-30-068
- Mfr. Part No.:
- 782115222150
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 2 units)*
€7.78
(exc. VAT)
€9.56
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
- Plus 70 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | €3.89 | €7.78 |
*price indicative
- RS Stock No.:
- 332-370
- Distrelec Article No.:
- 304-30-068
- Mfr. Part No.:
- 782115222150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | EMI Suppression Toroidal Ferrite | |
| Product Type | Ferrite Bead | |
| Minimum Frequency | 1MHz | |
| Impedance | 35Ω | |
| Application | EMI Suppression | |
| Material | 2E08 6021 | |
| Maximum Frequency | 500kHz | |
| Outside Diameter | 20.7mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type EMI Suppression Toroidal Ferrite | ||
Product Type Ferrite Bead | ||
Minimum Frequency 1MHz | ||
Impedance 35Ω | ||
Application EMI Suppression | ||
Material 2E08 6021 | ||
Maximum Frequency 500kHz | ||
Outside Diameter 20.7mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Toroidal EMI Suppression Ferrite is designed for effective suppression of electromagnetic interference in high-quality applications. This toroidal ferrite core offers superior impedance performance and is Ideal for automotive and industrial systems. It complies with stringent industry standards, ensuring reliability and quality.
High permeability material
RoHS compliant
Halogen Free and REACH approved
Operating Temperature -55 degree Celsius to 105 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 20.7 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 2.7 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 9.1 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 7.02 mm OD
- Wurth Elektronik Ferrite Bead (EMI Suppression) 1200Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 470Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 400Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 32Ω impedance at 100 MHz, 70Ω
