Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 9.1 mm OD

Get a bulk buy discount

Add 880 more to save 5%

View bulk pricing options

Subtotal (1 tray of 176 units)*

€118.98

(exc. VAT)

€146.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 352 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
176 - 704€0.676€118.98-
880 +€0.642€112.995%

*price indicative

RS Stock No.:
332-371
Mfr. Part No.:
782115070080
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

EMI Suppression Toroidal Ferrite

Product Type

Ferrite Bead

Impedance

13Ω

Minimum Frequency

500kHz

Application

EMI Suppression

Material

2E08 6021

Maximum Frequency

1MHz

Outside Diameter

9.1mm

Series

WE-TEMA

Standards/Approvals

Automotive Released Component Qualification AEC-Q200 Grade 0, RoHS 2011, EU&2015, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, 863, 2006, REACH or declared EC1907

COO (Country of Origin):
CN
The Wurth Elektronik Toroidal EMI Suppression Ferrite is designed for effective suppression of electromagnetic interference in high-quality applications. This toroidal ferrite core offers superior impedance performance and is Ideal for automotive and industrial systems. It complies with stringent industry standards, ensuring reliability and quality.

High permeability material

RoHS compliant

Halogen Free and REACH approved

Operating Temperature -55 degree Celsius to 105 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy