Wurth Elektronik Ferrite Bead (EMI Suppression), 2 x 1.2 x 0.9mm (0805 (2012M)), 1200Ω impedance at 100 MHz
- RS Stock No.:
- 327-5538
- Mfr. Part No.:
- 74279209
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 327-5538
- Mfr. Part No.:
- 74279209
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 (2012M) | |
| Impedance at 100 MHz | 1200Ω | |
| Current Rating | 200mA | |
| Type | EMI Suppression | |
| Dimensions | 2 x 1.2 x 0.9mm | |
| Length | 2mm | |
| Depth | 1.24mm | |
| Maximum DC Resistance | 550mΩ | |
| Height | 0.9mm | |
| Material | Ferrite | |
| Series | WE-CBF | |
| Application | General Electronics | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 (2012M) | ||
Impedance at 100 MHz 1200Ω | ||
Current Rating 200mA | ||
Type EMI Suppression | ||
Dimensions 2 x 1.2 x 0.9mm | ||
Length 2mm | ||
Depth 1.24mm | ||
Maximum DC Resistance 550mΩ | ||
Height 0.9mm | ||
Material Ferrite | ||
Series WE-CBF | ||
Application General Electronics | ||

Related links
- Wurth Elektronik Ferrite Bead (EMI Suppression) 400Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Chip Ferrite Bead) 1200Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M))
- Wurth Elektronik Ferrite Bead (EMI Suppression) 470Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 32Ω impedance at 100 MHz, 70Ω
- TE Connectivity Ferrite Bead 300Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 100Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 110Ω impedance at 100 MHz
