Wurth Elektronik Ferrite Ring Nanocrystalline 4.5 mm, For: Aerospace 6.5 mm ID 9.8 mm OD
- RS Stock No.:
- 905-779
- Mfr. Part No.:
- 742708101
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €9.60
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€7.98
(exc. VAT)
€9.82
(inc. VAT)
In Stock
- Plus 490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €0.798 | €7.98 | - |
| 100 - 490 | €0.702 | €7.02 | €9.60 |
| 500 - 990 | €0.63 | €6.30 | €84.00 |
| 1000 + | €0.557 | €5.57 | €241.00 |
*price indicative
- RS Stock No.:
- 905-779
- Mfr. Part No.:
- 742708101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Nanocrystalline | |
| Product Type | Ferrite Ring | |
| Minimum Frequency | 0.01MHz | |
| Impedance | 1000Ω | |
| Application | Aerospace | |
| Material | Nanocrystalline | |
| Maximum Frequency | 100MHz | |
| Height | 4.5mm | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 9.8mm | |
| Series | WE-NCC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Nanocrystalline | ||
Product Type Ferrite Ring | ||
Minimum Frequency 0.01MHz | ||
Impedance 1000Ω | ||
Application Aerospace | ||
Material Nanocrystalline | ||
Maximum Frequency 100MHz | ||
Height 4.5mm | ||
Inside Diameter 6.5mm | ||
Outside Diameter 9.8mm | ||
Series WE-NCC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Nanocrystalline Core is a precision-engineered component designed for high-frequency applications, offering superior magnetic performance across a wide operating temperature range.
Offers an initial permeability of 30,000 for enhanced performance
Designed for operating temperatures from -40 °C to +125 °C
Complies with RoHS, REACh, and AEC-Q200 standards
Includes nanocrystalline core technology for improved efficiency
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 4.5 mm, For: Aerospace 6.5 mm ID 9.8 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
