Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- RS Stock No.:
- 905-800
- Mfr. Part No.:
- 742708205
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€9.23
(exc. VAT)
€11.36
(inc. VAT)
In Stock
- Plus 345 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €1.846 | €9.23 |
| 50 - 245 | €1.624 | €8.12 |
| 250 - 495 | €1.46 | €7.30 |
| 500 + | €1.288 | €6.44 |
*price indicative
- RS Stock No.:
- 905-800
- Mfr. Part No.:
- 742708205
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Nanocrystalline | |
| Minimum Frequency | 0.01MHz | |
| Application | Aerospace | |
| Impedance | 1000Ω | |
| Material | Nanocrystalline | |
| Maximum Frequency | 100MHz | |
| Height | 20mm | |
| Inside Diameter | 8mm | |
| Outside Diameter | 11mm | |
| Series | WE-NCC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Nanocrystalline | ||
Minimum Frequency 0.01MHz | ||
Application Aerospace | ||
Impedance 1000Ω | ||
Material Nanocrystalline | ||
Maximum Frequency 100MHz | ||
Height 20mm | ||
Inside Diameter 8mm | ||
Outside Diameter 11mm | ||
Series WE-NCC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik nanocrystalline core is engineered for optimal performance in electronic applications, delivering reliable magnetic properties essential for effective electrical component functionality.
Operating temperature range from -40 °C to +125 °C
UL94 V-0 rated plastic housing ensures excellent flame resistance
Certification compliant with RoHS, REACh, and halogen-free standards
Storage conditions maintained at 0 °C up to 40 °C with less than 75% RH
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 7.5 mm, For: Aerospace 10 mm ID 13 mm OD
