Wurth Elektronik Ferrite Ring EMI Suppression 15 mm, For: Electromagnetic Interface 8.5 mm ID 12 mm OD
- RS Stock No.:
- 123-4230
- Mfr. Part No.:
- 7427006
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 8 units)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- Plus 184 unit(s) shipping from 09 November 2026
- Plus 816 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 - 72 | €0.78 | €6.24 |
| 80 + | €0.69 | €5.52 |
*price indicative
- RS Stock No.:
- 123-4230
- Mfr. Part No.:
- 7427006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | EMI Suppression | |
| Impedance | 70Ω | |
| Minimum Frequency | 25MHz | |
| Application | Electromagnetic Interface | |
| Material | Ferrite, Nickel Zinc | |
| Maximum Frequency | 100MHz | |
| Height | 15mm | |
| Inside Diameter | 8.5mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | WE-AFB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type EMI Suppression | ||
Impedance 70Ω | ||
Minimum Frequency 25MHz | ||
Application Electromagnetic Interface | ||
Material Ferrite, Nickel Zinc | ||
Maximum Frequency 100MHz | ||
Height 15mm | ||
Inside Diameter 8.5mm | ||
Outside Diameter 12mm | ||
Standards/Approvals REACH, RoHS | ||
Series WE-AFB | ||
- COO (Country of Origin):
- TW
Wurth WE-AFB Series Ferrite Beads
Wurth Elektronik WE-AFB Series EMI suppression axial ferrite beads are MADE from NiZn a material which works in a broad frequency range. These ferrite beads have an operating temperature of -25°C to +125°C. The applications the WE-AFB series are used for; wires, coaxial cables, wire wrapping cables, cable e.g power supplies, data and signal lines and also multi conductor wires.
Related links
- Wurth Elektronik Ferrite Ring EMI Suppression 15 mm, For: Electromagnetic Interface 8.5 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 760 μm ID 2.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 1.6 mm ID 4.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 3 mm, For: Electromagnetic Interface 1.2 mm ID 3.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 17 mm, For: Electromagnetic Interface 9 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 15 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 9 mm, For: EMI Suppression 5 mm ID 11.5 mm OD
