Wurth Elektronik Ferrite Ring EMI Suppression 17 mm, For: Electromagnetic Interface 9 mm ID 16 mm OD

Get a bulk buy discount

Add 60 more to save 6%

View bulk pricing options

Subtotal (1 pack of 6 units)*

€8.06

(exc. VAT)

€9.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
  • Plus 678 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
6 - 54€1.343€8.06-
60 +€1.257€7.546%

*price indicative

RS Stock No.:
123-4233
Distrelec Article No.:
304-29-469
Mfr. Part No.:
74270054
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

EMI Suppression

Product Type

Ferrite Ring

Minimum Frequency

25MHz

Application

Electromagnetic Interface

Material

Nickel Zinc, Ferrite

Maximum Frequency

100MHz

Height

17mm

Inside Diameter

9mm

Outside Diameter

16mm

Standards/Approvals

REACH, RoHS

Series

WE-AFB

COO (Country of Origin):
TW

Wurth Elektronik WE-AFB Series Ferrite Ring, 17mm Height, 16mm Outside Diameter - 74270054


This ferrite ring is a passive EMI suppression component designed for electromagnetic interference applications. Constructed from nickel zinc ferrite, it attenuates unwanted high-frequency noise within a targeted band, helping to maintain signal integrity in electronic assemblies. The part is suitable for insertion around conductors where a Compact suppression core is required and complies with relevant substance regulations.

Features and Benefits:


• Operates across a defined frequency band for targeted attenuation
• Provides impedance against common-mode and differential noise
• Manufactured from nickel zinc material for magnetic loss performance
• Conforms to RoHS and REACH standards for material acceptability

Applications


• Suitable for suppression on signal and data cables
• Used for interference control at power entry points
• Ideal for integration into EMI filters on boards
• Can be used for chokes in electromagnetic Interface modules

What frequency range does it address?


It targets interference between 25MHz and 100MHz.

What are the core physical apertures available?


The central bore measures 9mm diameter for conductor routing.

Which dimensional measures define its external profile?


The external diameter is 16mm and the axial height is 17mm.

What materials form the magnetic core and their role?


The component is MADE of nickel zinc ferrite to provide magnetic loss at high frequencies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy