Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 760 μm ID 2.5 mm OD
- RS Stock No.:
- 123-4237
- Mfr. Part No.:
- 74270001
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€20.65
(exc. VAT)
€25.40
(inc. VAT)
In Stock
- Plus 550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.413 | €20.65 | - |
| 500 + | €0.37 | €18.50 | 10% |
*price indicative
- RS Stock No.:
- 123-4237
- Mfr. Part No.:
- 74270001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | EMI Suppression | |
| Product Type | Ferrite Ring | |
| Minimum Frequency | 25MHz | |
| Application | Electromagnetic Interface | |
| Material | Nickel Zinc, Ferrite | |
| Height | 4mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 760μm | |
| Outside Diameter | 2.5mm | |
| Series | WE-SAFB | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type EMI Suppression | ||
Product Type Ferrite Ring | ||
Minimum Frequency 25MHz | ||
Application Electromagnetic Interface | ||
Material Nickel Zinc, Ferrite | ||
Height 4mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 760μm | ||
Outside Diameter 2.5mm | ||
Series WE-SAFB | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
Wurth WE-SAFB Series Ferrite Bead
Wurth Elektronik WE-SAFB Series Small-size EMI suppression ferrite beads are MADE from NiZn a material which works in a broad frequency range. These ferrite beads have an operating temperature of -25°C to +125°C. The applications WE-SAFB series are used for: transistor bases for feed line. Avoiding radio frequency interferences in switching amplifiers, in power electronics for IGBT – and thyristor circuits.
Related links
- Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 760 μm ID 2.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 1.6 mm ID 4.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 15 mm, For: Electromagnetic Interface 8.5 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 3 mm, For: Electromagnetic Interface 1.2 mm ID 3.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 17 mm, For: Electromagnetic Interface 9 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 9 mm, For: EMI Suppression 5 mm ID 11.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 9.5 mm Coaxial Cable,
