Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.5 mm, For: Wrapping Cable, Wire, Coaxial Cable,

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.47

(exc. VAT)

€10.42

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 2,228 left, ready to ship from another location
  • Plus 5,248 left, shipping from 12 November 2026
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Pack*
2 - 10€4.235€8.47
12 - 198€4.15€8.30
200 - 998€4.075€8.15
1000 - 1998€3.995€7.99
2000 +€3.90€7.80

*price indicative

RS Stock No.:
124-1533
Distrelec Article No.:
304-37-703
Mfr. Part No.:
74270095
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Ring

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Frequency

25MHz

Application

Wrapping Cable, Wire, Coaxial Cable, Multiconductor Wire

Material

4W1500

Height

28.5mm

Maximum Frequency

100MHz

Inside Diameter

18mm

Outside Diameter

28mm

Series

WE-AFB

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
TW

Wurth Elektronik WE-AFB Series Ferrite Ring, 28.5mm Height, 28mm Outside Diameter - 74270095


This ferrite ring is a toroidal EMI suppression component intended for placement around cables and wire harnesses to reduce interference within targeted frequency bands. It is manufactured from 4W1500 ferrite material and designed for use with a variety of conductor types in applications where suppression of electromagnetic noise between 25MHz and 100MHz is required. The part meets current environmental substance standards.

Features and Benefits:


• 4W1500 ferrite material provides high impedance for noise attenuation
• Operates across 25MHz to 100MHz for targeted interference control
• Axial bead design enables wrapping around individual conductors
• RoHS and REACH compliance supports regulatory material selection
• Suitable for both power and signal line suppression

Applications


• Used with coaxial cable for mid‑band interference reduction
• Suitable for multiconductor wire harness noise suppression
• Can be used for wrapping cable in industrial installations
• Ideal for reducing EMI on power and signal lines
• Used for axial ferrite choke implementation on assemblies

What conductor types can it be applied to?


It is compatible with single wires, coaxial cable and multiconductor bundles.

How does its construction affect installation?


The toroidal geometry allows the component to be passed over or wrapped around conductors for a simple choke configuration.

Which frequency range does it address most effectively?


It provides suppression performance concentrated between 25MHz and 100MHz.

What materials compliance information is available?


The component is produced using 4W1500 ferrite and conforms to RoHS and REACH requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy