TDK Ferrite Ring 16.2 mm, For: Emc Component, Automotive Electronics, General Electronics 21.7 mm ID 37.5 mm OD
- RS Stock No.:
- 125-3321
- Mfr. Part No.:
- B64290L0674X087
- Manufacturer:
- TDK
Get a bulk buy discount
Add 100 more to save €132.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
In Stock
- Plus 130 unit(s) shipping from 23 November 2026
- Plus 150 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 98 | €4.285 | €8.57 | - |
| 100 - 198 | €2.965 | €5.93 | €132.00 |
| 200 - 398 | €2.87 | €5.74 | €283.00 |
| 400 - 998 | €2.795 | €5.59 | €596.00 |
| 1000 + | €2.73 | €5.46 | €1,555.00 |
*price indicative
- RS Stock No.:
- 125-3321
- Mfr. Part No.:
- B64290L0674X087
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Application | Emc Component, Automotive Electronics, General Electronics | |
| Material | N87 | |
| Height | 16.2mm | |
| Inside Diameter | 21.7mm | |
| Outside Diameter | 37.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Application Emc Component, Automotive Electronics, General Electronics | ||
Material N87 | ||
Height 16.2mm | ||
Inside Diameter 21.7mm | ||
Outside Diameter 37.5mm | ||
Standards/Approvals RoHS | ||
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring 16.2 mm Automotive Electronics, General Electronics 21.7 mm ID 37.5 mm OD
- TDK Ferrite Ring 16.2 mm Automotive Electronics, Emc Component 21.7 mm ID 37.5 mm OD
- TDK Ferrite Ring Toroid Core 16.2 mm, For: General Electronics 23 mm ID 37.5 mm OD
- TDK Ferrite Ring 11 mm Automotive Electronics, General Electronics 13.5 mm ID 26.6 mm OD
- TDK Ferrite Ring 21.3 mm Automotive Electronics, General Electronics 28.5 mm ID 51.8 mm OD
- TDK Ferrite Ring 26.6 mm Automotive Electronics, General Electronics 36 mm ID 65.3 mm OD
- TDK Ferrite Ring Toroid Core 16.5 mm Emc Component, Automotive Electronics 63.7 mm ID 104.8
- TDK Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6 mm
