TDK Ferrite Ring 26.6 mm, For: Emc Component, Automotive Electronics, General Electronics 36 mm ID 65.3 mm OD
- RS Stock No.:
- 170-1377
- Mfr. Part No.:
- B64290L0699X087
- Manufacturer:
- TDK
Subtotal (1 reel of 30 units)*
€746.73
(exc. VAT)
€918.48
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 03 March 2027
- Plus 30 unit(s) shipping from 13 May 2027
- Plus 90 unit(s) shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | €24.891 | €746.73 |
*price indicative
- RS Stock No.:
- 170-1377
- Mfr. Part No.:
- B64290L0699X087
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Application | Emc Component, Automotive Electronics, General Electronics | |
| Material | N87 | |
| Height | 26.6mm | |
| Inside Diameter | 36mm | |
| Outside Diameter | 65.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Application Emc Component, Automotive Electronics, General Electronics | ||
Material N87 | ||
Height 26.6mm | ||
Inside Diameter 36mm | ||
Outside Diameter 65.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring 26.6 mm Automotive Electronics, General Electronics 36 mm ID 65.3 mm OD
- TDK Ferrite Ring 11 mm Automotive Electronics, General Electronics 13.5 mm ID 26.6 mm OD
- TDK Ferrite Ring 16.2 mm Automotive Electronics, General Electronics 21.7 mm ID 37.5 mm OD
- TDK Ferrite Ring 21.3 mm Automotive Electronics, General Electronics 28.5 mm ID 51.8 mm OD
- TDK Ferrite Ring Toroid Core 16.5 mm Emc Component, Automotive Electronics 63.7 mm ID 104.8
- TDK Ferrite Ring 11 mm General Electronics, Automotive Electronics 13.5 mm ID 26.6 mm OD
- TDK Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- TDK Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6 mm
