Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: General Electronics 19 mm ID 31.5 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 40 units)*

€212.16

(exc. VAT)

€260.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 25 January 2027
  • Plus 80 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
40 - 160€5.304€212.16
200 - 360€4.774€190.96
400 +€4.35€174.00

*price indicative

RS Stock No.:
163-3135
Mfr. Part No.:
74270115
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Ring

Sub Type

Toroid Core

Application

General Electronics

Minimum Frequency

25MHz

Material

3 W 800 (Ferrite)

Maximum Frequency

100MHz

Height

16mm

Inside Diameter

19mm

Outside Diameter

31.5mm

Series

WE-TOF

Standards/Approvals

RoHS, REACH

Wurth Elektronik WE-TOF Series Ferrite Ring, 31.5mm Outside Diameter, 19mm Inside Diameter - 74270115


This ferrite ring serves as a toroidal magnetic core for General Electronics applications, designed to reduce electromagnetic interference across specified operating frequencies. It is constructed from a high-permeability ferrite material and is intended for use where suppression of EMI is required within a defined frequency band.

Features and Benefits:


• Operates across a 25 to 100MHz frequency range for EMI attenuation
• Manufactured from 3W 800 ferrite offering high permeability
• Complies with RoHS and REACH for regulated material usage
• 16mm height enables Compact axial stacking where needed
• Toroid form improves magnetic path continuity and stability

Applications


• Suitable for EMI filtering in signal-conditioning circuits
• Ideal for toroidal core use in power inductor assemblies
• Used with cable assemblies for suppression of conducted noise
• Can be used for General Electronics requiring interference control
• Suitable for retrofit EMI solutions in equipment chassis

What material characteristics affect suppression performance?


The core is MADE of 3W 800 ferrite, a high-permeability composition that enhances impedance at mid-range radio frequencies.

Which frequency band does it target for interference reduction?


It is intended to provide attenuation primarily within the 25MHz to 100MHz band.

How does the toroidal shape influence magnetic behaviour?


The ring topology concentrates flux within the core, reducing external leakage and improving inductive performance for filter designs.

Are there size details relevant for mechanical integration?


The component offers a 31.5mm outside diameter and 19mm inside diameter, enabling compatibility with specific winding and mounting configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy