Wurth Elektronik Ferrite Ring Toroid Core 7.5 mm, For: EMI Suppression 25.4 mm ID 7.5 mm OD

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€1.57

(exc. VAT)

€1.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 23 November 2026
  • Plus 186 unit(s) shipping from 30 November 2026
  • Plus 36 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.57-
10 - 35€1.513%
36 - 71€1.495%
72 - 107€1.467%
108 +€1.4010%

*price indicative

RS Stock No.:
788-0169
Distrelec Article No.:
301-87-525
Mfr. Part No.:
742701112
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Toroid Core

Product Type

Ferrite Ring

Minimum Frequency

25MHz

Application

EMI Suppression

Material

3W800

Maximum Frequency

100MHz

Height

7.5mm

Inside Diameter

25.4mm

Outside Diameter

7.5mm

Standards/Approvals

No

Series

WE-TOF

EMI Suppression Toroidal Ferrite - WE-TOF Series


The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.

Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy