Wurth Elektronik Ferrite Ring Toroid Core 7.5 mm, For: EMI Suppression 25.4 mm ID 7.5 mm OD
- RS Stock No.:
- 163-4544
- Mfr. Part No.:
- 742701112
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 36 units)*
€53.57
(exc. VAT)
€65.88
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 36 + | €1.488 | €53.57 |
*price indicative
- RS Stock No.:
- 163-4544
- Mfr. Part No.:
- 742701112
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Minimum Frequency | 25MHz | |
| Application | EMI Suppression | |
| Material | 3W800 | |
| Height | 7.5mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 25.4mm | |
| Outside Diameter | 7.5mm | |
| Series | WE-TOF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Minimum Frequency 25MHz | ||
Application EMI Suppression | ||
Material 3W800 | ||
Height 7.5mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 25.4mm | ||
Outside Diameter 7.5mm | ||
Series WE-TOF | ||
Standards/Approvals No | ||
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 7.5 mm, For: EMI Suppression 25.4 mm ID 7.5 mm OD
- Fair-Rite Ferrite Ring Toroid Core 7.5 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 4.3 mm, For: EMI Suppression 3.3 mm ID 7.3 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 20.8 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: EMI Suppression 12 mm ID 16 mm OD
