Wurth Elektronik Ferrite Ring Toroid Core 13 mm, For: EMI Suppression 16 mm ID 13 mm OD
- RS Stock No.:
- 163-4549
- Mfr. Part No.:
- 7427013
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 50 units)*
€68.35
(exc. VAT)
€84.05
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 1,450 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €1.367 | €68.35 |
*price indicative
- RS Stock No.:
- 163-4549
- Mfr. Part No.:
- 7427013
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Application | EMI Suppression | |
| Minimum Frequency | 25MHz | |
| Material | 3 W 800 (Ferrite) | |
| Maximum Frequency | 100MHz | |
| Height | 13mm | |
| Inside Diameter | 16mm | |
| Outside Diameter | 13mm | |
| Series | WE-TOF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Application EMI Suppression | ||
Minimum Frequency 25MHz | ||
Material 3 W 800 (Ferrite) | ||
Maximum Frequency 100MHz | ||
Height 13mm | ||
Inside Diameter 16mm | ||
Outside Diameter 13mm | ||
Series WE-TOF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 13 mm, For: EMI Suppression 16 mm ID 13 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 13 mm, For: EMI Suppression 8 mm ID 16.5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 7.5 mm, For: EMI Suppression 25.4 mm ID 7.5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 4.3 mm, For: EMI Suppression 3.3 mm ID 7.3 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 10.7 mm ID 12.7 mm OD
