Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 10.7 mm ID 12.7 mm OD

Subtotal (1 tray of 126 units)*

€108.36

(exc. VAT)

€133.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,386 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
126 +€0.86€108.36

*price indicative

RS Stock No.:
162-1311
Mfr. Part No.:
74270181
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Toroid Core

Product Type

Ferrite Ring

Application

EMI Suppression

Minimum Frequency

25MHz

Material

4W1500

Height

12.7mm

Maximum Frequency

100MHz

Inside Diameter

10.7mm

Outside Diameter

12.7mm

Series

WE-TOF

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW

EMI Suppression Toroidal Ferrite - WE-TOF Series


The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.

Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy