Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD

Subtotal (1 tray of 15 units)*

€79.20

(exc. VAT)

€97.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 30 November 2026
  • Plus 150 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
15 +€5.28€79.20

*price indicative

RS Stock No.:
163-4540
Mfr. Part No.:
74270097
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Toroid Core

Product Type

Ferrite Ring

Minimum Frequency

25MHz

Application

EMI Suppression

Material

4W620

Maximum Frequency

100MHz

Height

12.7mm

Inside Diameter

35.5mm

Outside Diameter

61mm

Standards/Approvals

REACH, RoHS

Series

WE-TOF

COO (Country of Origin):
TW

Wurth Elektronik WE-TOF Series Ferrite Ring, 61mm Outside Diameter, 35.5mm Inside Diameter - 74270097


This ferrite ring is a toroidal core designed to reduce electromagnetic interference in cable and wiring systems. It is produced from 4W620 ferrite material and is intended for suppression of EMI within a defined radio‑frequency band. The component is suitable for suppression of common‑mode noise where frequency‑selective damping is required and meets current environmental substance restrictions.

Features and Benefits:


• 25MHz to 100MHz frequency band suppresses high‑frequency interference
• 4W620 ferrite material provides predictable impedance characteristics
• Toroid geometry enables efficient magnetic coupling for single‑turn cables
• Compliant substance profile supports regulated material use
• 12.7mm cross‑section thickness minimises insertion depth demands

Applications


• Suitable for reducing cable noise on power and signal lines
• Ideal for inserted EMI filtering on external harnesses
• Used with single‑pass conductors to lower common‑mode currents
• Can be used for interference mitigation in consumer electronics
• Suitable for retrofit suppression on existing wiring looms

What frequency range is effective for suppression?


The component is specified to operate between 25MHz and 100MHz for targeted attenuation of high‑frequency disturbances.

What material properties affect performance?


The 4W620 ferrite composition determines permeability and frequency‑dependent impedance used to shape attenuation characteristics.

How does the toroidal shape influence installation?


The ring format allows a conductor to be passed through the bore so magnetic flux couples directly, producing impedance without adding series resistance.

Which dimensional limits affect cable routing?


The inner aperture of 35.5mm sets the maximum single‑pass bundle diameter that can be accommodated.

What regulatory substance statements apply to usage?


The part is declared compliant with RoHS and REACH substance restrictions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy