Wurth Elektronik Ferrite Ring Toroid Core 20 mm, For: EMI Suppression 35.5 mm ID 20 mm OD
- RS Stock No.:
- 163-4558
- Mfr. Part No.:
- 74270191
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 15 units)*
€90.18
(exc. VAT)
€110.93
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 165 unit(s) shipping from 09 November 2026
- Plus 135 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 - 60 | €6.012 | €90.18 |
| 75 - 135 | €5.411 | €81.17 |
| 150 + | €5.14 | €77.10 |
*price indicative
- RS Stock No.:
- 163-4558
- Mfr. Part No.:
- 74270191
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Minimum Frequency | 25MHz | |
| Application | EMI Suppression | |
| Material | 4W620 | |
| Height | 20mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 35.5mm | |
| Outside Diameter | 20mm | |
| Series | WE-TOF | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Minimum Frequency 25MHz | ||
Application EMI Suppression | ||
Material 4W620 | ||
Height 20mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 35.5mm | ||
Outside Diameter 20mm | ||
Series WE-TOF | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
Wurth Elektronik WE-TOF Series Ferrite Ring, 20mm Height, 35.5mm Inside Diameter - 74270191
This ferrite ring is designed to reduce electromagnetic interference in high-frequency circuits. It is fabricated from 4W620 ferrite material and intended for through-hole use where axial placement around conductors is required. The component operates across a defined frequency band suited to suppression tasks and complies with common material safety standards for use in manufacturing environments.
Features and Benefits:
• Suppresses EMI across 25MHz to 100MHz, improving signal integrity
• High-permeability 4W620 material reducing common-mode noise
• Toroid core geometry enabling efficient choke formation
• Meets RoHS and REACH, aiding material compliance efforts
• High-permeability 4W620 material reducing common-mode noise
• Toroid core geometry enabling efficient choke formation
• Meets RoHS and REACH, aiding material compliance efforts
Applications
• Suitable for EMI filtering on signal lines
• Ideal for choke components in high-frequency boards
• Used with cable harnesses for conducted emission control
• Can be used for interference reduction in consumer electronics
• Ideal for choke components in high-frequency boards
• Used with cable harnesses for conducted emission control
• Can be used for interference reduction in consumer electronics
What frequency range does it target for suppression?
It provides attenuation within the 25MHz to 100MHz band based on material response and geometry.
What mounting arrangement is intended for this component?
It is designed for through-hole placement, allowing conductors to pass through the toroidal aperture.
Which material properties affect its suppression performance?
The 4W620 ferrite composition offers permeability and loss characteristics suited to high-frequency EMI damping.
Which environmental standards are met by the component?
The component conforms to RoHS and REACH restricted-substance requirements.
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 20 mm, For: EMI Suppression 35.5 mm ID 20 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 7.5 mm, For: EMI Suppression 25.4 mm ID 7.5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 4.3 mm, For: EMI Suppression 3.3 mm ID 7.3 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 10.7 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 6 mm, For: EMI Suppression 10.2 mm ID 6 mm OD
