TDK Ferrite Ring Ferrite Core 16.3 mm, For: Pulse, Transformer, Mixer, Choke, Broadband Transformer 63.7 mm ID 104.8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 12 units)*

€353.38

(exc. VAT)

€434.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 276 unit(s) shipping from 15 January 2027
  • Plus 12 unit(s) shipping from 29 January 2027
  • Plus 36 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
12 - 12€29.448€353.38
24 - 48€28.27€339.24
60 +€26.911€322.93

*price indicative

RS Stock No.:
167-8296
Mfr. Part No.:
B64290A0084X830
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Sub Type

Ferrite Core

Product Type

Ferrite Ring

Minimum Frequency

25MHz

Application

Pulse, Transformer, Mixer, Choke, Broadband Transformer

Impedance

75Ω

Material

Copper (Plate), Ferrite

Maximum Frequency

100MHz

Height

16.3mm

Inside Diameter

63.7mm

Outside Diameter

104.8mm

Series

B64290A0084

Standards/Approvals

RoHS

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy