Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 7.25 mm ID 14.3 mm OD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-9988
Mfr. Part No.:
2643540402
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Core

Sub Type

Round Cable Core

Minimum Frequency

25MHz

Application

Suppression Components

Material

43 Material

Height

28.6mm

Maximum Frequency

300MHz

Inside Diameter

7.25mm

Outside Diameter

14.3mm

Standards/Approvals

RoHS

EMI Suppression Beads for Round Cables


Broad selection with guaranteed impedance specifications over a wide frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy