Fair-Rite Ferrite Ring Ferrite Ring 11.9 mm, For: Power Input Filter, Ground Fault Interrupter, Pulse, Common Mode
- RS Stock No.:
- 255-5189
- Mfr. Part No.:
- 5961000501
- Manufacturer:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.01
(exc. VAT)
€12.31
(inc. VAT)
In Stock
- 555 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.002 | €10.01 |
| 50 - 120 | €1.96 | €9.80 |
| 125 - 245 | €1.86 | €9.30 |
| 250 - 495 | €1.676 | €8.38 |
| 500 + | €1.40 | €7.00 |
*price indicative
- RS Stock No.:
- 255-5189
- Mfr. Part No.:
- 5961000501
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Power Input Filter, Ground Fault Interrupter, Pulse, Common Mode Filter, Broadband Transformer | |
| Material | 61 Material | |
| Height | 11.9mm | |
| Inside Diameter | 13.2mm | |
| Outside Diameter | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Power Input Filter, Ground Fault Interrupter, Pulse, Common Mode Filter, Broadband Transformer | ||
Material 61 Material | ||
Height 11.9mm | ||
Inside Diameter 13.2mm | ||
Outside Diameter 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 21mm.
Ring material 61
The overall dimensions of ring is 21 x 13.2 x 11.9mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 11.9 mm Ground Fault Interrupter Common Mode
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Common Mode Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter Power Input
