Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm, For: Pulse, Ground Fault Interrupter, Common Mode Filter, Power Input

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.44

(exc. VAT)

€4.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.44
10 - 24€3.36
25 - 49€3.14
50 - 99€2.75
100 +€2.14

*price indicative

RS Stock No.:
255-5217
Mfr. Part No.:
5967001701
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Ring

Sub Type

Ferrite Ring

Application

Pulse, Ground Fault Interrupter, Common Mode Filter, Power Input Filter, Broadband Transformer

Material

Ferrite

Height

9.5mm

Inside Diameter

19.05mm

Outside Diameter

31.75mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite toroid ferrite ring. It is made from 67 Material and has diameter of 31.75mm.

Ring material 67

The overall dimensions of ring is 31.75 x 19.05 x 9.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy