Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Power Input Filter, Pulse, Common Mode Filter, Ground Fault
- RS Stock No.:
- 255-5200
- Mfr. Part No.:
- 5961001901
- Manufacturer:
- Fair-Rite
Subtotal (1 box of 1242 units)*
€476.93
(exc. VAT)
€586.22
(inc. VAT)
Temporarily out of stock
- 1,242 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1242 + | €0.384 | €476.93 |
*price indicative
- RS Stock No.:
- 255-5200
- Mfr. Part No.:
- 5961001901
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Power Input Filter, Pulse, Common Mode Filter, Ground Fault Interrupter, Broadband Transformer | |
| Material | 61 Material | |
| Height | 12.7mm | |
| Inside Diameter | 7.9mm | |
| Outside Diameter | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Power Input Filter, Pulse, Common Mode Filter, Ground Fault Interrupter, Broadband Transformer | ||
Material 61 Material | ||
Height 12.7mm | ||
Inside Diameter 7.9mm | ||
Outside Diameter 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 12.7mm.
Ring material 61
The overall dimensions of ring is 12.7 x 7.9 x 12.7mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Common Mode Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 11.9 mm Ground Fault Interrupter Common Mode
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
