Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Ground Fault Interrupter, Power Input Filter, Pulse, Broadband
- RS Stock No.:
- 255-5220
- Mfr. Part No.:
- 5967001901
- Manufacturer:
- Fair-Rite
Subtotal (1 bag of 50 units)*
€38.75
(exc. VAT)
€47.65
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €0.775 | €38.75 |
*price indicative
- RS Stock No.:
- 255-5220
- Mfr. Part No.:
- 5967001901
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Ground Fault Interrupter, Power Input Filter, Pulse, Broadband Transformer, Common Mode Filter | |
| Material | Ferrite | |
| Height | 12.7mm | |
| Inside Diameter | 7.9mm | |
| Outside Diameter | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Ground Fault Interrupter, Power Input Filter, Pulse, Broadband Transformer, Common Mode Filter | ||
Material Ferrite | ||
Height 12.7mm | ||
Inside Diameter 7.9mm | ||
Outside Diameter 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 67 Material and has diameter of 12.7mm.
Ring material 67
The overall dimensions of ring is 12.7 x 7.9 x 12.7mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Pulse Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Pulse Power Input
