Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Ground Fault Interrupter, Broadband Transformer, Power Input Filter,
- RS Stock No.:
- 255-5218
- Mfr. Part No.:
- 5967001801
- Manufacturer:
- Fair-Rite
Subtotal (1 box of 913 units)*
€749.57
(exc. VAT)
€922.13
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 913 + | €0.821 | €749.57 |
*price indicative
- RS Stock No.:
- 255-5218
- Mfr. Part No.:
- 5967001801
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Ground Fault Interrupter, Broadband Transformer, Power Input Filter, Common Mode Filter, Pulse | |
| Material | Ferrite | |
| Height | 6.35mm | |
| Inside Diameter | 13.7mm | |
| Outside Diameter | 22.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Ground Fault Interrupter, Broadband Transformer, Power Input Filter, Common Mode Filter, Pulse | ||
Material Ferrite | ||
Height 6.35mm | ||
Inside Diameter 13.7mm | ||
Outside Diameter 22.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 67 Material and has diameter of 22.1mm.
Ring material 67
The overall dimensions of ring is 22.1 x 13.7 x 6.35mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Broadband Transformer
- Fair-Rite Ferrite Ring Toroid Core 4.75 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Pulse Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Broadband
