Wurth Elektronik Ferrite Ring Toroid Core, For: General Electronics, 23.5 (Dia.) x 14mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

€1.83

(exc. VAT)

€2.25

(inc. VAT)

RS Stock No.:
260-6717
Mfr. Part No.:
7427012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

Toroid Core

Dimensions

23.5 (Dia.) x 14mm

Application

General Electronics

Material

4W620

Diameter

23.5mm

Height

14mm

Inner Diameter

12.6mm

Outer Diameter

23.5mm

COO (Country of Origin):
TW

EMI Suppression Toroidal Ferrite - WE-TOF Series


The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.

Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable

Related links