KEMET Ferrite Ring Toroid Core 14 mm, For: Noise Reduction, Electromagnetic Interference Suppression 18 mm ID 39.5 mm OD
- RS Stock No.:
- 285-7480
- Distrelec Article No.:
- 301-24-881
- Mfr. Part No.:
- ESD-R-38SR-P
- Manufacturer:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7480
- Distrelec Article No.:
- 301-24-881
- Mfr. Part No.:
- ESD-R-38SR-P
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Height | 14 mm | |
| Application | Noise Reduction, Electromagnetic Interference Suppression | |
| Inside Diameter | 18 mm | |
| Outside Diameter | 39.5 mm | |
| Distrelec Product Id | 30124881 | |
| Maximum Frequency | 10 MHz | |
| Series | ESD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Height 14 mm | ||
Application Noise Reduction, Electromagnetic Interference Suppression | ||
Inside Diameter 18 mm | ||
Outside Diameter 39.5 mm | ||
Distrelec Product Id 30124881 | ||
Maximum Frequency 10 MHz | ||
Series ESD | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The EMI core is a toroidal core designed for round cables with a low frequency of 150 kHz. It features a solid construction and is available in a coated type. The core material used ensures high performance in noise suppression at 150 kHz, making it ideal for various applications in consumer electronics, air conditioners, power conditioners, refrigerators, washing machines, business multifunction printers, industrial equipment, and general purpose inverters.
Solid toroidal core design for use on round cables
Proprietary high impedance core material for effective noise suppression at 150 kHz
Available in a coated type for added protection
Suitable for applications in consumer electronics, air conditioners, and more
Related links
- KITAGAWA INDUSTRIES Ferrite Ring Ferrite Core Noise Reduction 13 mm ID
- Amidon Ferrite Bead Ferrite Bead 12.7 mm Electromagnetic Interference Suppression 35.56 mm OD
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Electromagnetic Interference Suppression 13.21 mm OD
- Amidon Ferrite Bead Ferrite Bead 15.9 mm Electromagnetic Interference Suppression 31.75 mm OD
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Noise Reduction 13.21 mm OD
- TDK Ferrite Ring Toroid Core 25 mm, For: Interference Suppressor 38 mm ID 63 mm OD
- TDK Ferrite Ring Toroid Core 14.9 mm, For: Interference Suppressor 19 mm ID 29.5 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Interference Suppressor 26.2 mm ID 41.8 mm OD
