Fair-Rite Ferrite Ring Toroid Core 3.3 mm 4.75 mm ID 9.5 mm OD
- RS Stock No.:
- 467-4239
- Mfr. Part No.:
- 5961000201
- Manufacturer:
- Fair-Rite
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.247 | €6.18 | - |
| 250 - 1225 | €0.24 | €6.00 | 2% |
| 1250 - 2475 | €0.234 | €5.85 | 5% |
| 2500 - 6225 | €0.228 | €5.70 | 7% |
| 6250 + | €0.222 | €5.55 | 10% |
*price indicative
- RS Stock No.:
- 467-4239
- Mfr. Part No.:
- 5961000201
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Minimum Frequency | 10kHz | |
| Material | 61 Material | |
| Height | 3.3mm | |
| Inside Diameter | 4.75mm | |
| Outside Diameter | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Minimum Frequency 10kHz | ||
Material 61 Material | ||
Height 3.3mm | ||
Inside Diameter 4.75mm | ||
Outside Diameter 9.5mm | ||
Standards/Approvals RoHS | ||
NiZn Cores
Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss
Note
Line drawing dimensions: A=diameter; B=internal diameter; C=height
Related links
- Fair-Rite Ferrite Ring Toroid Core 3.3 mm, For: Broadband Transformer 4.75 mm ID 9.5 mm OD
- Fair-Rite Ferrite Ring Toroid Core 4.75 mm Power Input Filter Broadband
- RS PRO Ferrite Ring 9.5 mm RFI Suppression 4.75 mm ID 9.5 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 13.2 mm ID 21 mm OD
- Fair-Rite Ferrite Ring Toroid Core 7.5 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- Fair-Rite Ferrite Ring Toroid Core 12.7 mm, For: Broadband Transformer 13.7 mm ID 22.1 mm OD
- Fair-Rite Ferrite Ring Toroid Core 13.8 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 7.9 mm ID 12.7 mm OD
