Phoenix Contact 1041840 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- RS Stock No.:
- 280-406
- Mfr. Part No.:
- 1041840
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-406
- Mfr. Part No.:
- 1041840
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | FSMA | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Beige, Silver | |
| Insertion Loss | 500dB | |
| Housing Material | Plastic | |
| Connector Type A | FSMA | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Adapter | ||
Connector Type FSMA | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Beige, Silver | ||
Insertion Loss 500dB | ||
Housing Material Plastic | ||
Connector Type A FSMA | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fiber optic coupling is engineered to enhance data transmission reliability and efficiency. Designed for seamless integration within DIN rail adapters, this coupling features a robust plastic housing that withstands various environmental challenges. With a versatile configuration supporting up to two fibre connections, it guarantees optimal performance in diverse applications.
Rated for a wide operating temperature range
High quality materials ensure durability in demanding settings
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact 1041840 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- Phoenix Contact 1041820 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
