Phoenix Contact 1041840 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- RS Stock No.:
- 483-906
- Mfr. Part No.:
- 1041840
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 483-906
- Mfr. Part No.:
- 1041840
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type | FSMA | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Silver, Beige | |
| Insertion Loss | 500dB | |
| Housing Material | Plastic | |
| Connector Type A | FSMA | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type FSMA | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Silver, Beige | ||
Insertion Loss 500dB | ||
Housing Material Plastic | ||
Connector Type A FSMA | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact fiber optic coupling stands out for its robust design and reliable performance, ensuring seamless connectivity across various applications. Designed to facilitate efficient data transmission, it is constructed from high-quality plastic and features a degree of protection rated at IP20. This product not only excels in durability but also offers straightforward integration into DIN rail adapters, making it a perfect choice for modern electronic setups.
Optimised performance with ceramic sleeves
Exceeds 500 insertion and withdrawal cycles for longevity
Compatible with Ethernet for versatile connectivity solutions
Conforms to RoHS standards emphasising environmental responsibility
Related links
- Phoenix Contact 1041840 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- Phoenix Contact 1041820 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
